Wurth, WE-TFC, UT Wire-wound SMD Inductor with a Ferrite Core, 1.8 mH -30 → +50% Wire-Wound 1A Idc

Bulk discount available

Subtotal (1 unit)*

£2.76

(exc. VAT)

£3.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4£2.76
5 - 9£2.57
10 - 29£2.37
30 - 59£2.07
60 +£1.88

*price indicative

Packaging Options:
RS Stock No.:
744-5065
Mfr. Part No.:
744862018
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.8 mH

Maximum DC Current

1A

Package/Case

UT

Length

17mm

Depth

11mm

Height

17mm

Dimensions

17 x 11 x 17mm

Tolerance

-30 → +50%

Maximum DC Resistance

310mΩ

Series

WE-TFC

Core Material

Ferrite

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Wurth WE-TFC Series Common Mode Chokes


Wurth Elektronik WE-TFC series compact common mode power line chokes offer high common mode and differential mode impedance with 4.0 mm creepage between windings. Suitable applications for these common mode chokes include power line input and output filters, power electronics, white goods, power tools, electronic ballasts, filtering on devices with unstable ground, offline and LED applications, 110/240 VAC main line applications and CCFL lighting.

Operating temperature range of -55°C to +105°C.
Approximate 1% stray inductance for symmetrical interference suppression


Wurth Leaded Inductors (Chokes)

Related links