Fluke 120 Series VPS40-III Oscilloscope Probe, Passive Type, 40MHz, 1:10
- RS Stock No.:
- 744-2518
- Mfr. Part No.:
- Fluke VPS40-III
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 744-2518
- Mfr. Part No.:
- Fluke VPS40-III
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Probe Type | Passive | |
| Attenuation | 1:10 | |
| Bandwidth | 40MHz | |
| Model Number p | VPS40-III | |
| Number of Probes | 3 | |
| Safety Category Level | CAT II, CAT III | |
| Safety Category Voltage | 600 V, 1000 V | |
| Series | 120 | |
| Safety Category | CAT II 1000 V, CAT III 600 V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Probe Type Passive | ||
Attenuation 1:10 | ||
Bandwidth 40MHz | ||
Model Number p VPS40-III | ||
Number of Probes 3 | ||
Safety Category Level CAT II, CAT III | ||
Safety Category Voltage 600 V, 1000 V | ||
Series 120 | ||
Safety Category CAT II 1000 V, CAT III 600 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Note
Instrument connector 4mm shielded banana, cable length 1.2m
Approvals
CSA
Supplied with
HC120 hook clip (red), ground lead with mini alligator (black)
Related links
- Fluke 190 II Series VPS510 Oscilloscope Probe 500 MHz BNC Connector
- Fluke ScopeMeter 190 Series VPS212 Oscilloscope Probe 200MHz, 1:10
- Fluke Oscilloscope Probe for Use with 120 Series, 190 Series
- RS PRO Oscilloscope Probe 100 MHz, BNC Connector
- Tektronix P6101B Oscilloscope Probe 15MHz, 1X
- CALTEST CT Series Oscilloscope Probe 350 MHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 1.5 GHz, Probe Connector
- CALTEST CT Series Oscilloscope Probe 500 MHz, Probe Connector
