Nichicon 6.8μF Electrolytic Capacitor 450V dc, Through Hole - UCA2W6R8MPD
- RS Stock No.:
- 739-4573
- Mfr. Part No.:
- UCA2W6R8MPD
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 739-4573
- Mfr. Part No.:
- UCA2W6R8MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 6.8µF | |
| Voltage | 450V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000h | |
| Leakage Current | 222.4 μA | |
| Tolerance | ±20% | |
| Series | CA | |
| Ripple Current | 150mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 6.8µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000h | ||
Leakage Current 222.4 μA | ||
Tolerance ±20% | ||
Series CA | ||
Ripple Current 150mA | ||
