Knightsbridge LED1000 Power Supply LED Cable for LED Strip Light, 1 m
- RS Stock No.:
- 739-3523
- Mfr. Part No.:
- LED1000
- Brand:
- Knightsbridge
Subtotal (1 unit)*
£1.49
(exc. VAT)
£1.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 63 unit(s) ready to ship
- Plus 120 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.49 |
*price indicative
- RS Stock No.:
- 739-3523
- Mfr. Part No.:
- LED1000
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Product Type | LED Cable | |
| Cable Function | Power Supply | |
| For Use With | LED Strip Light | |
| Connector Angle A | Straight | |
| Cable Length | 1m | |
| Connector Angle B | Straight | |
| Standards/Approvals | No | |
| Sheath Colour | Black | |
| Cable Type | Power Supply | |
| Series | LED | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Product Type LED Cable | ||
Cable Function Power Supply | ||
For Use With LED Strip Light | ||
Connector Angle A Straight | ||
Cable Length 1m | ||
Connector Angle B Straight | ||
Standards/Approvals No | ||
Sheath Colour Black | ||
Cable Type Power Supply | ||
Series LED | ||
- COO (Country of Origin):
- CN
Ultra Thin Linear LED Lighting
These compact linear LED lighting strips have a flat slimline cross-section. They are suitable for use in home, office, under kitchen cabinets, shelves, display cases. They are easy to install (two metal mounting clips and screws included). These LED strips utilise high brightness surface mounted LED chips and are available in either cool or warm white light and run on low voltage (24 V) for safety and produce no RF interference and operate silently.
LED strips can be linked (up to 36W per run) with connectors or cable (one cable and one linear connector is supplied with each LED strip). A right angled connector is available as an extra (see RS 719-3156). Power supply is required, a 36W 24V switching power adapter is available (see RS 739-3510).
To further extend the LED striplight reach, use interconnect power leads (available separately) in a choice of lengths:
739-3514 100mm
739-3526 250mm
739-3523 1000mm
739-3520 2500mm
Also these LED strips are dimmable when used with dimmer (see RS 719-3168). This dimmer also has a memory function. To connect multiple LED strips in different arrangements an 8-way DC splitter is also available (see RS 719-3165).
Supplied with
2 metal mounting clips, screws, one connector cable and one linear connector
Related links
- Knightsbridge LED2500 Power Supply LED Cable for LED Strip Light, 2.5m
- Knightsbridge LED100 Power Supply LED Cable for LED Strip Light, 100 mm
- Knightsbridge LED250 Power Supply LED Cable for LED Strip Light, 250 mm
- Schneider Electric NSYLAM3MDC Power Supply LED Cable for LED Lamps, 3 m
- Schneider Electric NSYLAM3MDCUL Power Supply LED Cable for LED Lamps, 3 m
- PowerLED PS1 Power Supply LED Cable for LED Light Bars, 500 mm
- JKL Components ZCH-1830PLUG-1 Power Supply LED Cable for LED Ribbons and Wireless Controller ZCTR-08, 1.867 m
- JKL Components ZCH-915SOCK-1 Power Supply LED Cable for LED Ribbons and Wireless Controller ZCTR-08, 915mm
