RS PRO Double Door, Single Door Access Control Door Magnet, 1000 N Holding Force 240 V ac

Subtotal (1 unit)*

£72.32

(exc. VAT)

£86.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.32

*price indicative

RS Stock No.:
739-3245
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Access Control Door Magnet

Holding Force

1000N

Door Type

Double Door, Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Supply Voltage

240 V ac

Diameter

50 mm

Height

30mm

Finish

Bright Nickel Plated

Material

Mild Steel

Standards/Approvals

REACH & RoHS compliant

COO (Country of Origin):
CN

RS PRO Energise to Hold Magnetic Locks


Designed for use with machine mechanisms or as door magnets, our high quality RS PRO range presents this small yet powerful magnetic lock. Able to remotely lock or un-lock with quick operation, these electro-permanent magnets are energised to hold and de-energised to release. Optimum performance when used with RS armature plates (available separately): please see stock no 739-3211 etc.

Options available include:

739-3239 - 65 mm Dia. 240V Electro Holding Magnet

739-3233 - 65 mm Dia. 24V Electro Holding Magnet

739-3242 - 65 mm Dia. 12V Electro Holding Magnet

739-3245 - 50 mm Dia. 240V Electro Holding Magnet

739-3267 - 50 mm Dia. 24V Electro Holding Magnet

739-3261 - 50 mm Dia. 12V Electro Holding Magnet

739-3270 - 40 mm Dia. 24V Electro Holding Magnet

739-3273 - 40 mm Dia. 12V Electro Holding Magnet

739-3249 - 30 mm Dia. 24V Electro Holding Magnet

739-3258 - 30 mm Dia. 12V Electro Holding Magnet

739-3277 - 25 mm Dia. 24V Electro Holding Magnet

739-3286 - 25 mm Dia. 12V Electro Holding Magnet

These RS PRO magnetic locks are suitable for typical applications such as machine mechanisms, door/guard locking and remote hold/release requirements.

Features:


12 and 24 V dc versions have a 2 pole connector

12 and 24 V dc versions are IP20 rated

240 V ac versions have a Din 43650 connector

240 V ac versions are IP54 rated

Threaded holes in rear face

Bright nickel plated with machined face

Typical Applications


Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high-quality security system.

How to install a door magnet?

Generally the electromagnet is attached to the door frame, whilst an armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate. To achieve the optimal pull force of 100%, a contact area must be achieved using the recommended armature plates.

Where would an access control door magnet be useful?

  • Professionals and individuals intending to increase the safety of their property

  • Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises

  • Industrial automation and fire safety, for example locking doors in the event of fire alarms

  • Related links