RS PRO Double Door, Single Door Access Control Door Magnet, 250N Holding Force 24V dc
- RS Stock No.:
- 739-3236
- Brand:
- RS PRO
Subtotal (1 unit)*
£155.78
(exc. VAT)
£186.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.78 |
*price indicative
- RS Stock No.:
- 739-3236
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Holding Force | 250N | |
| Door Type | Double Door, Single Door | |
| AC or DC Operation | DC | |
| Monitored | No | |
| Failure Mode | Fail Secure | |
| Supply Voltage | 24V dc | |
| Diameter | 35mm | |
| Height | 48mm | |
| Length | 83mm | |
| Special Features | Wall or ceiling mounting | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Holding Force 250N | ||
Door Type Double Door, Single Door | ||
AC or DC Operation DC | ||
Monitored No | ||
Failure Mode Fail Secure | ||
Supply Voltage 24V dc | ||
Diameter 35mm | ||
Height 48mm | ||
Length 83mm | ||
Special Features Wall or ceiling mounting | ||
- COO (Country of Origin):
- CN
RS PRO Energise to Release Magnets
These RS PRO electro-permanent magnets provide a holding force when de-energised and release when pulsed. These magnets are suitable for machine mechanisms, door/guard locking and remote hold / release requirements. Optimum performance when used with RS PRO armature plates (available separately): please see stock no 739-3211 etc. Energise to hold version available on example 739-3233.
This range of RS PRO magnets include the following types:
739-3223 - 50mm Dia. 24V Electro Permanent Magnet
739-3227 - 35mm Dia. 240V Electro Permanent Magnet
739-3236 - 35mm Dia. 24V Electro Permanent Magnet
This range of RS PRO magnets include the following types:
739-3223 - 50mm Dia. 24V Electro Permanent Magnet
739-3227 - 35mm Dia. 240V Electro Permanent Magnet
739-3236 - 35mm Dia. 24V Electro Permanent Magnet
Features and Benefits:
- Holding force of 500 N
- 12 and 24 V dc versions have a 2 pole connector
- 12 and 24 V dc versions are IP20 rated
- 240 V ac versions have a Din 43650 connector
- 240 V ac versions are IP54 rated
Typical Applications
Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high-quality security system.
FAQs
How to install a door magnet?
Generally, the electromagnet is attached to the door frame, whilst an armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate. To achieve the optimal pull force of 100%, a contact area must be achieved using the recommended armature plates.
Where would an access control door magnet be useful?
Generally, the electromagnet is attached to the door frame, whilst an armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate. To achieve the optimal pull force of 100%, a contact area must be achieved using the recommended armature plates.
Where would an access control door magnet be useful?
- Professionals and individuals intending to increase the safety of their property
- Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises
- Industrial automation and fire safety, for example locking doors in the event of fire alarms
Related links
- RS PRO Double Door 250N Holding Force 240V ac
- RS PRO Double Door 280N Holding Force 24V dc
- RS PRO Double Door 2000N Holding Force 24V dc
- RS PRO Double Door 550N Holding Force 24V dc
- RS PRO Double Door 1000N Holding Force 24V dc
- RS PRO Double Door 53N Holding Force 24V dc
- RS PRO Double Door 500N Holding Force 24V dc
- RS PRO Double Door 1670N Holding Force 24V dc
