Nichicon 100μF Electrolytic Capacitor 10V dc, Surface Mount - UUT1A101MCL1GS
- RS Stock No.:
- 739-2769
- Mfr. Part No.:
- UUT1A101MCL1GS
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 739-2769
- Mfr. Part No.:
- UUT1A101MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 100µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 6.3 (Dia.) x 6mm | |
Height | 6mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 2.2mm | |
Ripple Current | 60mA | |
Series | UT | |
Tolerance | ±20% | |
Leakage Current | 10 μA | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 6.3 (Dia.) x 6mm | ||
Height 6mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2.2mm | ||
Ripple Current 60mA | ||
Series UT | ||
Tolerance ±20% | ||
Leakage Current 10 μA | ||
Polarised Polar | ||