onsemi SS8550DBU Transistor, -1.5 A PNP, -25 V, 3-Pin TO-92
- RS Stock No.:
- 739-0325
- Mfr. Part No.:
- SS8550DBU
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.76
(exc. VAT)
£2.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 230 unit(s) ready to ship from another location
- Plus 2,300 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | £0.176 | £1.76 |
| 500 - 990 | £0.167 | £1.67 |
| 1000 - 2490 | £0.159 | £1.59 |
| 2500 - 4990 | £0.15 | £1.50 |
| 5000 + | £0.144 | £1.44 |
*price indicative
- RS Stock No.:
- 739-0325
- Mfr. Part No.:
- SS8550DBU
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1.5A | |
| Maximum Collector Emitter Voltage Vceo | -25V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -40V | |
| Maximum Power Dissipation Pd | 1W | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Transition Frequency ft | 200MHz | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.95mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 3.05 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1.5A | ||
Maximum Collector Emitter Voltage Vceo -25V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -40V | ||
Maximum Power Dissipation Pd 1W | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Transition Frequency ft 200MHz | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 20.95mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 3.05 mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, Up to 30V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi SS8550DBU PNP Transistor -25 V, 3-Pin TO-92
- onsemi SS8550CTA PNP Transistor -25 V, 3-Pin TO-92
- onsemi SS8550CBU PNP Transistor -25 V, 3-Pin TO-92
- onsemi SS8550DTA PNP Transistor -25 V, 3-Pin TO-92
- onsemi SS8050DTA NPN Transistor 25 V, 3-Pin TO-92
- onsemi BC638TA PNP Transistor -60 V, 3-Pin TO-92
- onsemi KSA1281YTA PNP Transistor -50 V, 3-Pin TO-92
- onsemi BC640TA PNP Transistor -100 V, 3-Pin TO-92
