FTDI Chip FT232Hx USB Interface Evaluation Module FT232H Development Board UM232H
- RS Stock No.:
- 737-4695
- Distrelec Article No.:
- 304-01-778
- Mfr. Part No.:
- UM232H
- Brand:
- FTDI Chip
Bulk discount available
Subtotal (1 unit)*
£17.76
(exc. VAT)
£21.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.76 |
| 10 + | £17.31 |
*price indicative
- RS Stock No.:
- 737-4695
- Distrelec Article No.:
- 304-01-778
- Mfr. Part No.:
- UM232H
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Board | |
| Featured Device | FT232H | |
| Kit Name | FT232Hx USB Interface Evaluation Module | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Board | ||
Featured Device FT232H | ||
Kit Name FT232Hx USB Interface Evaluation Module | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The FTDI UM232H is a single channel USB-to-serial/FIFO development module. It is based on the FT232H single channel USB UART/FICO device. The UM232H development module is the perfect tool for adding USB functionality to your project.
How does it connect?
The UM232H plugs straight into a 0.6inch wide, DIP-28 socket. It connects to the host via the on-board mini USB socket.
What is it used for?
The UM232H is ideal for integrating USB into an existing design. Example applications include; smart card readers, wireless modems, bar code readers and medical applications.
UM232H USB to Serial UART Development Module, FTDI Chip
Versions Available:
(737-4695) - UM232H - USB-to-Serial/FIFO Development Board
(888-8794) - UM232H-B - USB-to-Serial/Parallel Breakout Module
Related links
- FTDI Chip FT232H Breakout Module UM232H-B
- FTDI Chip Type B FT232RQ Evaluation Module for UB232R USB Mini-B FT232R Evaluation Module UB232R
- FTDI Chip Evaluation Module Board Evaluation Module UMFT233HPEV
- FTDI Chip Evaluation Board Evaluation Module UMFT4233HPEV
- Microchip DM160237 DM160237 EEPROM Memory Board for SERIAL MEMORY I2C EVALUATION KIT for USB Interface
- FTDI Chip EVAL232R FT232RL Evaluation Kit for USB to RS232 evaluation module 48 MHz EVAL232R
- FTDI Chip Mini-Module FT2232H-56Q Mini Module Evaluation Kit for USB to serial/FIFO applications, USB interface
- FTDI Chip Mini-Module FT2232H Development Board for USB integration into electronic systems, USB-to-serial/FIFO
