Wurth, WE-KI, 0603C Wire-wound SMD Inductor with a Ceramic Core, 33 nH ±5% Wire-Wound 600mA Idc Q:36
- RS Stock No.:
- 737-3403
- Mfr. Part No.:
- 744761133C
- Brand:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.137
(exc. VAT)
£0.164
(inc. VAT)
- RS Stock No.:
- 737-3403
- Mfr. Part No.:
- 744761133C
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 33 nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0603C | |
| Length | 1.65mm | |
| Depth | 1.15mm | |
| Height | 0.9mm | |
| Dimensions | 1.65 x 1.15 x 0.9mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 200mΩ | |
| Series | WE-KI | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 2.3GHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 36 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 33 nH | ||
Maximum DC Current 600mA | ||
Package/Case 0603C | ||
Length 1.65mm | ||
Depth 1.15mm | ||
Height 0.9mm | ||
Dimensions 1.65 x 1.15 x 0.9mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 200mΩ | ||
Series WE-KI | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 2.3GHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 36 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Wurth 0603 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.
Related links
- Wurth 0603C Unshielded Wire-wound SMD Inductor with a Ceramic Core, 39 nH ±5% Wire-Wound 600mA Idc Q:36
- Wurth 0603C Wire-wound SMD Inductor with a Ceramic Core, 0.039 μH ±5% Wire-Wound 600mA Idc Q:36
- Wurth 0603C Wire-wound SMD Inductor with a Ceramic Core, 56 nH ±5% Wire-Wound 600mA Idc Q:32
- EPCOS 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 33 nH ±5% Wire-Wound 600mA Idc Q:65
- Wurth 0603C Wire-wound SMD Inductor with a Ceramic Core, 270 nH ±5% Wire-Wound 200mA Idc Q:25
- Wurth 0603C Wire-wound SMD Inductor with a Ceramic Core, 8.2 nH ±5% Wire-Wound 700mA Idc Q:28
- Wurth 0603C Wire-wound SMD Inductor with a Ceramic Core, 18 nH ±5% Wire-Wound 700mA Idc Q:35
- Wurth 0603C Wire-wound SMD Inductor with a Ceramic Core, 7.5 nH ±5% Wire-Wound 700mA Idc Q:28


