Amphenol ICC MF42 Series Female PCB Connector Contact
- RS Stock No.:
- 735-0034
- Mfr. Part No.:
- MF42-HFT
- Brand:
- Amphenol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 735-0034
- Mfr. Part No.:
- MF42-HFT
- Brand:
- Amphenol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol | |
Gender | Female | |
For Use With | MF42 Connector Housing | |
Series | MF42 | |
Termination Method | Crimp | |
Contact Plating | Tin | |
Contact Material | Brass | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Amphenol | ||
Gender Female | ||
For Use With MF42 Connector Housing | ||
Series MF42 | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||