binder Circular Connector, 3 Contacts, Panel Mount, Miniature Connector, Socket, Male, IP67, 720 Series
- RS Stock No.:
- 734-5571
- Mfr. Part No.:
- 99-9107-50-03
- Brand:
- binder
Bulk discount available
Subtotal (1 unit)*
£5.90
(exc. VAT)
£7.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 42 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 119 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £5.90 |
| 50 - 99 | £5.53 |
| 100 - 249 | £5.15 |
| 250 - 499 | £4.80 |
| 500 + | £4.43 |
*price indicative
- RS Stock No.:
- 734-5571
- Mfr. Part No.:
- 99-9107-50-03
- Brand:
- binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Panel Mount | |
| Current | 7A | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | 720 | |
| Voltage | 250.0V | |
| Minimum Operating Temperature | -25°C | |
| Shell Size | 16 | |
| Termination Type | Solder | |
| Mating Type | Snap-In | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polymer | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Panel Mount | ||
Current 7A | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series 720 | ||
Voltage 250.0V | ||
Minimum Operating Temperature -25°C | ||
Shell Size 16 | ||
Termination Type Solder | ||
Mating Type Snap-In | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polymer | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- DE
Panel Plug
Snap-in connectors IP67, series 720
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
Connectors with snap-in locking
Internal strain relief
Easy to assemble
Related links
- binder Circular Connector Panel Mount Socket IP67, 720 Series
- binder Circular Connector Panel Mount Socket IP67, 720 Series
- binder Circular Connector Cable Plug IP67, 720 Series
- binder Connector Panel Mount Male 720 Series
- binder Circular Connector Cable Socket IP67, 720 Series
- binder Circular Connector Cable Socket IP67, 720 Series
- binder Circular Connector Cable Plug IP67, 720 Series
- binder Connector Snap-in Male 720 Series


