10kΩ, SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM3Y
- RS Stock No.:
- 731-2883
- Mfr. Part No.:
- EVM3YSX50B14
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 731-2883
- Mfr. Part No.:
- EVM3YSX50B14
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Maximum Resistance | 10kΩ | |
Mounting Type | Surface Mount | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Power Rating | 0.15W | |
Series | EVM3Y | |
Termination Style | Solder Pad | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Length | 3.1mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +100°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Maximum Resistance 10kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.15W | ||
Series EVM3Y | ||
Termination Style Solder Pad | ||
Tolerance ±25% | ||
Temperature Coefficient ±250ppm/°C | ||
Length 3.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
150 mW 3 mm Open Frame Panasonic EVM3Y Series Trimmer Potentiometers
EVM3Y trimmer potentiometers from Panasonic are constructed with a Cermet element that ensures high reliability. These trimmer potentiometers are 3 mm square and feature an open frame.
Easily mountable
Automatic adjustment
High reliability
Surface Mount
Automatic adjustment
High reliability
Surface Mount
Applications
Suitable applications include communication, office and audiovisual equipment and general electronic equipment.
Standards
JIS C5260-1:1999