Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, 24V dc,
- RS Stock No.:
- 729-5444
- Mfr. Part No.:
- MPI002/RP/GN/6
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£27.89
(exc. VAT)
£33.47
(inc. VAT)
Each
£37.58
(exc. VAT)
£45.10
(inc. VAT)
Each
£25.24
(exc. VAT)
£30.29
(inc. VAT)
- RS Stock No.:
- 729-5444
- Mfr. Part No.:
- MPI002/RP/GN/6
- Brand:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Switch Operation | Momentary | |
Illuminated | Yes | |
Panel Cut Out Diameter | 19.2mm | |
Mounting Type | Panel Mount | |
Contact Configuration | SPST | |
Voltage Rating | 24V dc | |
LED Colour | Green | |
IP Rating | IP66 | |
Series | MPI002 | |
Contact Current Rating | 50 mA @ 24 V dc | |
Contact Material | Gold Plated | |
Case Colour | Silver | |
Priced to Clear | Yes | |
Manufacturer Part No. | MPI002/RP/GN/6 | |
Terminal Type | Solder | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 19.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 24V dc | ||
LED Colour Green | ||
IP Rating IP66 | ||
Series MPI002 | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Contact Material Gold Plated | ||
Case Colour Silver | ||
Priced to Clear Yes | ||
Manufacturer Part No. MPI002/RP/GN/6 | ||
Terminal Type Solder | ||