Lapp ÖLFLEX CLASSIC 100 Control Cable, 7 Cores, 0.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 20 AWG
- RS Stock No.:
- 727-1379
- Mfr. Part No.:
- 0010005
- Brand:
- Lapp
27 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Price 1 Reel of 50 Metre(s)
£75.07
(exc. VAT)
£90.08
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £75.07 | £1.501 |
*price indicative
- RS Stock No.:
- 727-1379
- Mfr. Part No.:
- 0010005
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
Product Details
LAPP Control Cable, 7 Cores, 500V Maximum Voltage Rating - ÖLFLEX Series - 0010005
Transmit reliable signals to your equipment with this control cable from LAPP. It's an unscreened cable, which makes it highly flexible and easy to install around corners without loss of performance. For fast data transmission, the cable has conductors made of highly conductive bare copper. Its seven cores are colour-coded for ease of identification during installation.
Features & Benefits
• Compact outer diameter of 6.7mm to fit into tight spaces
• Wide operating temperature range between -40°C and +80°C for use in demanding conditions
• Includes a protective earth to minimise the risk of electrical damage
• PVC outer sheath for resistance to wear and abrasion
• Wide operating temperature range between -40°C and +80°C for use in demanding conditions
• Includes a protective earth to minimise the risk of electrical damage
• PVC outer sheath for resistance to wear and abrasion
Applications
• Power generation
• Construction industry
• Manufacturing facilities
• Construction industry
• Manufacturing facilities
What's the difference between YY and CY cables?
YY cables like this one are unscreened, while CY cables are screened for protection against EMI. This makes YY cables a good choice for use in applications where there's a low risk of interference.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 100 |
Number of Cores | 7 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
American Wire Gauge | 20 AWG |
CPR Certification | Eca |
Outer Diameter | 6.7mm |
Sheath Material | PVC |
Standards Met | CE |
Conductor Resistance | 39 Ω/km |
Oil Resistant | No |
Filler Material | Non-Wicking Filler |
Maximum Operating Temperature | +80°C |
Earth Cable | Yes |
Voltage Rating | 300/500 V |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 15 x D |
Core Strands | 16/0.20 mm |
Insulation Material | PVC |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant |
Current Rating | 9 A |
Related links
- RS PRO Control Cable, 7 Cores, 0.5 mm², YY, Unscreened, 50m, Grey...
- Lapp ÖLFLEX CLASSIC 100 Control Cable, 3 Cores, 0.5 mm², YY,...
- Lapp ÖLFLEX CLASSIC 100 Control Cable, 5 Cores, 0.5 mm², YY,...
- Lapp ÖLFLEX CLASSIC 100 Control Cable, 4 Cores, 0.5 mm², YY,...
- Lapp ÖLFLEX CLASSIC 100 Control Cable, 12 Cores, 0.5 mm², YY,...
- Lapp ÖLFLEX CLASSIC 110 Control Cable, 2 Cores, 0.5 mm², YY,...
- RS PRO Control Cable, 2 Cores, 0.5 mm², YY, Unscreened, 50m, Grey...
- Lapp ÖLFLEX CLASSIC 110 Control Cable, 3 Cores, 0.5 mm², YY,...