TRACOPOWER TSP Switch Mode DIN Rail Panel Mount Power Supply, 320 → 440V ac ac Input, 24V dc dc Output, 40A
- RS Stock No.:
- 725-9145
- Mfr. Part No.:
- TSP960-124-3PAC400
- Brand:
- TRACOPOWER
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£554.17
(exc. VAT)
£665.00
(inc. VAT)
- RS Stock No.:
- 725-9145
- Mfr. Part No.:
- TSP960-124-3PAC400
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Type | Switch Mode | |
Output Voltage | 24V dc | |
Output Current | 40A | |
AC or DC Input Voltage | ac | |
AC or DC Output Voltage | dc | |
Input Voltage | 320 → 440V ac | |
Power Rating | 960W | |
Electrical Phase | 3 | |
Number of Outputs | 1 | |
Height | 125mm | |
Width | 125mm | |
Depth | 125mm | |
Series | TSP | |
Mounting Type | DIN Rail Mount | |
Maximum Temperature | +60°C | |
Load Regulation | ±1% | |
Ripple And Noise | 100mV Pk-Pk | |
Minimum Temperature | -25°C | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Type Switch Mode | ||
Output Voltage 24V dc | ||
Output Current 40A | ||
AC or DC Input Voltage ac | ||
AC or DC Output Voltage dc | ||
Input Voltage 320 → 440V ac | ||
Power Rating 960W | ||
Electrical Phase 3 | ||
Number of Outputs 1 | ||
Height 125mm | ||
Width 125mm | ||
Depth 125mm | ||
Series TSP | ||
Mounting Type DIN Rail Mount | ||
Maximum Temperature +60°C | ||
Load Regulation ±1% | ||
Ripple And Noise 100mV Pk-Pk | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- CN
240 to 960W TSP Series
3-phase input 3AC 400V or 3AC 500V
200 % boost power for up to 5 seconds
Alternative to AC transformers
Fully regulated 24 Vdc output with 10 A, 20 A or 40 A
Rugged metal case design qualified for harsh industrial environment
High efficiency >92%
Operating temperature range: –25 °C to +60 °C (full power)
Overload and over temperature protection
Power good signal, remote On/Off
200 % boost power for up to 5 seconds
Alternative to AC transformers
Fully regulated 24 Vdc output with 10 A, 20 A or 40 A
Rugged metal case design qualified for harsh industrial environment
High efficiency >92%
Operating temperature range: –25 °C to +60 °C (full power)
Overload and over temperature protection
Power good signal, remote On/Off
Standards
IEC60950, EN50178, UL60950-1, UL508C, EN60950-1