Rubycon 56μF Electrolytic Capacitor 35V dc, Through Hole - 35ZLG56MEFC6.3X11

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
725-9016
Mfr. Part No.:
35ZLG56MEFC6.3X11
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

56µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.5mm

Ripple Current

760mA

Series

ZLG

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA