Rubycon 330μF Electrolytic Capacitor 25V dc, Through Hole - 25YXH330MEFC10X12.5

Discontinued
Packaging Options:
RS Stock No.:
725-8903
Mfr. Part No.:
25YXH330MEFC10X12.5
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

330µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

YXH

Ripple Current

865mA

YXH Series