Rubycon 220μF Electrolytic Capacitor 35V dc, Surface Mount - 35TXV220M10X10.5
- RS Stock No.:
- 725-8209
- Mfr. Part No.:
- 35TXV220M10X10.5
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 725-8209
- Mfr. Part No.:
- 35TXV220M10X10.5
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 220µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 10 (Dia.) x 10.5mm | |
Height | 10.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 4.5mm | |
Lifetime | 2000h | |
Series | TXV | |
Tolerance | ±20% | |
Polarised | Polar | |
Ripple Current | 300mA | |
Leakage Current | 0.01 CV or 3 μA | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 220µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 10.5mm | ||
Height 10.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 4.5mm | ||
Lifetime 2000h | ||
Series TXV | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 300mA | ||
Leakage Current 0.01 CV or 3 μA | ||