Rubycon 470μF Electrolytic Capacitor 25V dc, Surface Mount - 25TLV470M10X10.5
- RS Stock No.:
- 725-8186
- Mfr. Part No.:
- 25TLV470M10X10.5
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 725-8186
- Mfr. Part No.:
- 25TLV470M10X10.5
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 470µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 10 (Dia.) x 10.5mm | |
Height | 10.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 4.5mm | |
Lifetime | 5000h | |
Ripple Current | 850mA | |
Series | TLV | |
Tolerance | ±20% | |
Leakage Current | 0.01 CV or 3 μA | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 470µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 10.5mm | ||
Height 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 4.5mm | ||
Lifetime 5000h | ||
Ripple Current 850mA | ||
Series TLV | ||
Tolerance ±20% | ||
Leakage Current 0.01 CV or 3 μA | ||
Polarised Polar | ||