Lapp SKINTOP Series Black Glass Fibre Reinforced Plastic (GRP) Cable Gland, 4mm min., 6mm max., IP64
- RS Stock No.:
- 725-7571
- Mfr. Part No.:
- 52220002
- Brand:
- Lapp
Bulk discount available
Subtotal (1 bag of 5 units)*
£11.78
(exc. VAT)
£14.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 72 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | £11.78 | £2.356 |
| 15 - 49 | £11.23 | £2.246 |
| 50 + | £10.61 | £2.122 |
*price indicative
- RS Stock No.:
- 725-7571
- Mfr. Part No.:
- 52220002
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Glass Fibre Reinforced Plastic (GRP) | |
| Colour | Black | |
| Series | SKINTOP | |
| IP Rating | IP64 | |
| Locknut Included | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Number of Pieces | 5 | |
| Standards Met | CE | |
| Kit Includes | Cable Gland | |
| Operating Temperature Range | -20 → 80 °C | |
| Reference | SKINTOP CUBE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 4mm | ||
Material Glass Fibre Reinforced Plastic (GRP) | ||
Colour Black | ||
Series SKINTOP | ||
IP Rating IP64 | ||
Locknut Included No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Number of Pieces 5 | ||
Standards Met CE | ||
Kit Includes Cable Gland | ||
Operating Temperature Range -20 → 80 °C | ||
Reference SKINTOP CUBE | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland, 4mm Minimum Cable Diameter, 6mm Maximum Cable Diameter - 52220002
This cable gland is designed for versatile industrial applications, ensuring secure cable entry. Made from glass-fibre reinforced plastic, it accommodates cable diameters ranging from 4mm to 6mm. With an IP64 rating, this product provides reliable protection against dust and moisture, making it suitable for various environments.
Features & Benefits
• Designed for cable diameters from 4mm to 6mm
• IP64 rated for protection against dust and water ingress
• No locknut included for easy installation
• Lightweight design with a total of five pieces in the kit
Applications
• Used for entry in enclosures for converted cables
• Ideal for automation and electrical installations
• Suitable for environments subject to vibration and strain
• Effective in projects requiring durable and weatherproof fittings
How does this product cater to varying cable sizes?
The design allows for a clamp range that accommodates cable diameters between 4mm and 6mm, making it flexible for different applications.
What temperature range can it handle?
It is effective in a range from -20°C to +80°C, ensuring performance under diverse climatic conditions.
Is there any additional component required for installation?
No additional locknut is necessary; the cable gland can be installed directly, simplifying the assembly process.
What materials are used to ensure its durability?
It is made from glass-fibre reinforced plastic, which offers excellent resistance to environmental stressors, including chemicals and moisture.
Can it withstand demanding industrial conditions?
Yes, it provides robust strain relief and is designed to endure vibrations, making it suitable for industrial applications.
Related links
- Lapp SKINTOP Series Black Glass Fibre Reinforced Plastic (GRP) Cable Gland 9mm max., IP64
- Lapp SKINTOP Series Black Glass Fibre Reinforced Plastic (GRP) Cable Gland 16mm max., IP64
- Lapp SKINTOP Series Black Glass Fibre Reinforced Plastic (GRP) Cable Gland 3mm max., IP64
- Lapp SKINTOP Series Black Glass Fibre Reinforced Plastic (GRP) Cable Gland 12mm max., IP64
- Lapp SKINTOP Series Black Glass Fibre Reinforced Plastic (GRP) Cable Gland, IP64
- Lapp SKINTOP Series Black Polyamide Cable Gland 4mm min. IP68
- Lapp Grey Glass Fibre Reinforced Plastic (GRP) Cable Gland Locknut, M16 Thread
- Lapp Grey Glass Fibre Reinforced Plastic (GRP) Cable Gland Locknut, M20 Thread


