Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 720-3811
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length Metric | 221mm | |
| Wattage | 5.2 W | |
| Lamp Base | S15 | |
| Luminosity | 224 lm | |
| Colour Temperature | 2400K | |
| Colour Tone | Warm White | |
| Voltage Rating | 230 V ac | |
| Life Hours | 50000h | |
| EU Energy Efficiency Rating | A | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Length Metric 221mm | ||
Wattage 5.2 W | ||
Lamp Base S15 | ||
Luminosity 224 lm | ||
Colour Temperature 2400K | ||
Colour Tone Warm White | ||
Voltage Rating 230 V ac | ||
Life Hours 50000h | ||
EU Energy Efficiency Rating A | ||
- COO (Country of Origin):
- GB
LED Picture Lights S15s Cap
LED striplight with the S15s cap. An ideal energy saving LED replacement for 221 and 284 mm lamps. Ideal for picture lights (high colour rendering options 720-3811 and 720-3815), in kitchens and bathrooms (when used inside an appropriate IP rated enclosure - e.g. shaver lights). These LED linear replacement lamps provide a cost effective solution to your energy saving needs.
Features and Benefits
Super bright LED replacement for filament 221 and 284 mm lamps
Instant full brightness
No UV light
Upto 90% energy saving (3 Watt lamps)
Up to 20 year life expectancy (based on 6 hours use per day)
Available in either warm white (3250K) or colour matching / high colour rendering (CRI > 85 2400K) light output
Instant full brightness
No UV light
Upto 90% energy saving (3 Watt lamps)
Up to 20 year life expectancy (based on 6 hours use per day)
Available in either warm white (3250K) or colour matching / high colour rendering (CRI > 85 2400K) light output
Typical Applications
Kitchens
Bathrooms
Displaying Pictures
FAQ's
Why use LED lights?
LED lights are energy efficient. They are up to 80% more efficient than traditional lighting such as fluorescent and incandescent lights. 95% of the energy in LEDs is converted into light and only 5% is wasted as heat. Using less energy means the demand from power plants decreases there reducing greenhouse gas emissions. As compared to fluorescent tubes, the most important advantages of LED tubes are energy efficiency and long service life. They are also safer due to being cooler than incandescent lights and much more resistant to breakage. LEDs dont have any flickering issues that can happen with fluorescent. Ultimately, the efficiency, long life, and functionalities of T8 LEDs make them worthy of potentially replacing standard T8 fluorescent tubes.
What are ballast compatible LED Tubes?
A ballast compatible tube is one where you can pull out the existing tube, leaving the ballast installed and fit the LED tube.
Do Ballast compatible tubes work with all ballasts?
No, they work with most electronic ballasts.

