TE Connectivity, Mini VP Male Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 720-1285
- Mfr. Part No.:
- 917572-4
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 720-1285
- Mfr. Part No.:
- 917572-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Gender | Male | |
| Series | Mini VP | |
| For Use With | Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 8.3mm | |
| Width | 2.95mm | |
| Housing Material | Nylon | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Gender Male | ||
Series Mini VP | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 8.3mm | ||
Width 2.95mm | ||
Housing Material Nylon | ||
Priced to Clear Yes | ||
Housing
1.0mm - 1.5mm Wire to Board - Mini VP Series -TE Connectivity
