TE Connectivity Micro Timer II Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max

Subtotal (1 pack of 100 units)*

£4.50

(exc. VAT)

£5.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 12,300 left, ready to ship
  • Final 18,800 unit(s) shipping from 16 April 2026
Units
Per unit
Per Pack*
100 +£0.045£4.50

*price indicative

Packaging Options:
RS Stock No.:
719-9374
Mfr. Part No.:
964263-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Micro-Timer II Connector Housing

Series

Micro Timer II

Current

10A

Contact Plating

Tin

Minimum Wire Size AWG

17AWG

Contact Material

Copper

Maximum Wire Size AWG

20AWG

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

130°C

Length

22.4mm

Standards/Approvals

No

TE Connectivity Micro Timer II and Micro Timer III Contacts


A range of tab and receptacle crimp contacts for use with Micro Timer II and Micro Timer III connectors.

TE Connectivity Micro Timer Automotive Connectors