TE Connectivity, Pulse Lock Male Connector Housing, 3.7mm Pitch, 24 Way, 2 Row
- RS Stock No.:
- 719-9343
- Mfr. Part No.:
- 172317-7
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-9343
- Mfr. Part No.:
- 172317-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 24 | |
Number of Rows | 2 | |
Pitch | 3.7mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Pulse Lock | |
For Use With | Pulse Lock Connector | |
Body Orientation | Straight | |
Length | 45.3mm | |
Width | 23.4mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Pitch 3.7mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Pulse Lock | ||
For Use With Pulse Lock Connector | ||
Body Orientation Straight | ||
Length 45.3mm | ||
Width 23.4mm | ||
Housing Material PBT | ||
TE Connectivity - Pulse Lock Housings
TE Connectivity Pulse Lock Connectors