Knightsbridge LEDRACON Right Angle Connector LED Cable for LED Thin Flat Linear Light
- RS Stock No.:
- 719-3156
- Mfr. Part No.:
- LEDRACON
- Brand:
- Knightsbridge
Subtotal (1 unit)*
£1.71
(exc. VAT)
£2.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1.71 |
*price indicative
- RS Stock No.:
- 719-3156
- Mfr. Part No.:
- LEDRACON
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Function | Right Angle Connector | |
| For Use With | LED Thin Flat Linear Light | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Function Right Angle Connector | ||
For Use With LED Thin Flat Linear Light | ||
Related links
- Knightsbridge LED8SPLT Splitter LED Cable for LED Thin Flat Linear Light
- Knightsbridge LED1000 Power Supply LED Cable for LED Strip Light, 1 m
- Knightsbridge LED2500 Power Supply LED Cable for LED Strip Light, 2.5m
- Knightsbridge LED100 Power Supply LED Cable for LED Strip Light, 100 mm
- Knightsbridge LED250 Power Supply LED Cable for LED Strip Light, 250 mm
- JKL Components ZCH-137HD-8J Joiner Connector Cable LED Cable for High Density LED Ribbon, 137 mm
- Knightsbridge Linear LED Bulkhead Light 230V ac Lamp Supplied, IP20
- Knightsbridge LED5WWW Series LED Strip Light 500 mm Length 3000k
