TE Connectivity AMP DUAC Series Female Crimp Terminal Contact, 22AWG Min, 18AWG Max
- RS Stock No.:
- 719-0416
- Mfr. Part No.:
- 106529-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-0416
- Mfr. Part No.:
- 106529-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
For Use With | AMP DUAC Connector Housing | |
Series | AMP DUAC | |
Minimum Wire Size mm² | 0.3mm² | |
Termination Method | Crimp | |
Maximum Wire Size mm² | 0.9mm² | |
Minimum Wire Size AWG | 22AWG | |
Contact Plating | Tin | |
Maximum Wire Size AWG | 18AWG | |
Contact Material | Phosphor Bronze | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With AMP DUAC Connector Housing | ||
Series AMP DUAC | ||
Minimum Wire Size mm² 0.3mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.9mm² | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
TE Connectivity DUAC Range