- RS Stock No.:
- 719-0248
- Mfr. Part No.:
- 3-640108-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 719-0248
- Mfr. Part No.:
- 3-640108-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Miniature AMP-IN Terminals
These Miniature AMP-IN terminals are designed as mechanical holding devices to enhance the soldering of hookup wires to the PCB. This design eliminates the need for costly manual wire preparation. The wire is accurately positioned and held in place by the AMP-IN terminals to assure proper solder flow and reliable solder joints. A terminal locking lance holds the wire securely in the PCB and insulation support provides strain relief and protects the solder joint. With a low profile height above PCB these AMP-IN terminals offer space saving and design flexibility
TE Connectivity Discrete PCB Connections
Specifications
Attribute | Value |
---|---|
Gender | Male |
Series | AMP-IN |
Minimum Wire Size mm² | 0.1mm² |
Maximum Wire Size mm² | 0.4mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 26AWG |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 22AWG |
- RS Stock No.:
- 719-0248
- Mfr. Part No.:
- 3-640108-1
- Brand:
- TE Connectivity