TE Connectivity SUPER SEAL Series Straight Through Hole PCB Socket, 26-Contact, 4 Row, 3 mm Pitch Solder

Bulk discount available

Subtotal (1 unit)*

£21.83

(exc. VAT)

£26.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 65 unit(s) shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£21.83
25 - 49£20.73
50 +£19.64

*price indicative

Packaging Options:
RS Stock No.:
718-8895
Mfr. Part No.:
6437288-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

26

Product Type

PCB Socket

Number of Rows

4

Sub Type

Wire-to-Board

Pitch

3mm

Termination Type

Solder

Housing Material

Nylon

Mount Type

Through Hole

Orientation

Straight

Connector System

Wire-to-Board

Series

SUPER SEAL

Minimum Operating Temperature

-40°C

Contact Gender

Female

Contact Plating

Tin

Contact Material

Brass

Maximum Operating Temperature

125°C

Standards/Approvals

No

TE Connectivity SUPERSEAL Series 1.0 Pin Headers


SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number 719-9671 typically.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System


Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Features and Benefits


Sturdy and reliable contacts

Double contact spring design

Secondary lock ensures correct and complete insertion of the contact

Silicone rubber Seals

Related links