TE Connectivity 2-Way IDC Connector Socket Through Hole Mount, 1-Row
- RS Stock No.:
- 718-4849
- Mfr. Part No.:
- 1-2106489-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-4849
- Mfr. Part No.:
- 1-2106489-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Gender | Female | |
Pitch | 4mm | |
Mounting Type | Through Hole | |
Body Orientation | Right Angle | |
Current Rating | 7.5A | |
Contact Plating | Tin over Nickel | |
Series | SSL | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Voltage Rating | 250 V dc, 250 V ac | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 4mm | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Current Rating 7.5A | ||
Contact Plating Tin over Nickel | ||
Series SSL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 250 V dc, 250 V ac | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
Closed End IDC SSL Connectors (SMT & Thru Hole)
IDC SSL closed end connectors that are designed for termination of discrete wires onto LED printed circuits boards. These IDC SSL connectors provide robust and stable electrical and mechanical power connection to single or multiple PCBs in solid state lighting and non-lighting applications.
18 - 24 AWG stranded and solid wire
Dual IDC slots for redundancy
Wire placement "viewing" window
Wire gauge colour coded
Tool-less termination
Dual IDC slots for redundancy
Wire placement "viewing" window
Wire gauge colour coded
Tool-less termination
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors