TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with Mounting Hole
- RS Stock No.:
- 718-3705
- Mfr. Part No.:
- 5-338168-2
- Brand:
- TE Connectivity
367 In stock - FREE next working day delivery available
Added
Price Each
£7.22
(exc. VAT)
£8.66
(inc. VAT)
Units | Per unit |
1 - 9 | £7.22 |
10 - 24 | £6.14 |
25 - 49 | £5.42 |
50 - 99 | £4.69 |
100 + | £4.33 |
- RS Stock No.:
- 718-3705
- Mfr. Part No.:
- 5-338168-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
AMPLIMITE D-sub Connector, European Standard Footprint, PCB Mount
AMPLIMITE right angle mounting PCB mount d-sub plug and socket connectors with a european standard footprint. These AMPLIMITE PCB d-sub connectors have a tin plated steel shell a black, glass filled polyester housing, solder terminations and are pre-loaded with gold plated phosphor bronze contacts. Various mounting hardware options are available for these AMPLIMITE PCB d-sub plug and socket connectors including 3mm holes, 4-40 inserts and 4-40 a boadlock feature is also available on some versions to ensure a secure connection to the PCB, please refer to datasheet for details.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.74mm |
Termination Method | Solder |
Mounting Hardware | Mounting Hole |
Length | 31.19mm |
Width | 12.39mm |
Depth | 20.59mm |
Contact Material | Copper Alloy |
Dimensions | 31.19 x 12.39 x 20.59mm |
Series | Amplimite HD-20 |
Contact Plating | Gold |
- RS Stock No.:
- 718-3705
- Mfr. Part No.:
- 5-338168-2
- Brand:
- TE Connectivity