TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch
- RS Stock No.:
- 718-3635
- Mfr. Part No.:
- 7-1393740-8
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-3635
- Mfr. Part No.:
- 7-1393740-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| Termination Method | Solder | |
| Housing Material | Steel | |
| Length | 31.19mm | |
| Width | 10.46mm | |
| Depth | 12.93mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Dimensions | 31.19 x 10.46 x 12.93mm | |
| Series | Amplimite HD-20 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
Termination Method Solder | ||
Housing Material Steel | ||
Length 31.19mm | ||
Width 10.46mm | ||
Depth 12.93mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Dimensions 31.19 x 10.46 x 12.93mm | ||
Series Amplimite HD-20 | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- NL
Related links
- TE Connectivity Amplimite HD-20 15 Way Through Hole PCB D-sub Connector Plug, 2.74mm Pitch
- TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug with Boardlocks
- TE Connectivity Amplimite HD-20 15 Way Through Hole PCB D-sub Connector Plug with 4-40 UNC, Female Screw
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
