TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC,
- RS Stock No.:
- 718-3461
- Mfr. Part No.:
- 8-106505-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-3461
- Mfr. Part No.:
- 8-106505-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
AMPLIMITE D-sub Connector, European Standard Footprint, PCB Mount
AMPLIMITE right angle mounting PCB mount d-sub plug and socket connectors with a european standard footprint. These AMPLIMITE PCB d-sub connectors have a tin plated steel shell a black, glass filled polyester housing, solder terminations and are pre-loaded with gold plated phosphor bronze contacts. Various mounting hardware options are available for these AMPLIMITE PCB d-sub plug and socket connectors including 3mm holes, 4-40 inserts and 4-40 a boadlock feature is also available on some versions to ensure a secure connection to the PCB, please refer to datasheet for details.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.74mm |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC, Female Screw Lock |
Housing Material | PET |
Length | 30.9mm |
Width | 13.6mm |
Depth | 21.3mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Series | Amplimite HD-20 |
Dimensions | 30.9 x 13.6 x 21.3mm |
- RS Stock No.:
- 718-3461
- Mfr. Part No.:
- 8-106505-2
- Brand:
- TE Connectivity