TE Connectivity Micro-Timer II Series Female Crimp Terminal
- RS Stock No.:
- 718-0835
- Mfr. Part No.:
- 963710-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-0835
- Mfr. Part No.:
- 963710-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Micro-Timer II Connector Housing | |
| Series | Micro-Timer II | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Micro-Timer II Connector Housing | ||
Series Micro-Timer II | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
