RS PRO Blue 1.5 mm² Tri-rated Cable, 16 AWG, 32/0.235 mm, PVC Insulation

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£17.63

(exc. VAT)

£21.16

(inc. VAT)

RS Stock No.:
717-4170
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

1.5 mm²

Sheath Colour

Blue

Cable Shape

Single Core

American Wire Gauge

16 AWG

Core Strands

32/0.235 mm

Insulation Material

PVC

Outer Diameter

3.1mm

Voltage Rating

600 V

Maximum Operating Temperature

+90°C

Current Rating

21 A

Conductor Material

Copper

Tri-rated

Yes

Insulation Wall Thickness

0.81mm

Number of Strands

32

Size of Strands

0.235 mm