Huber+Suhner Straight 50Ω RF Adapter PC3.5 Socket to PC3.5 Socket 26.5GHz
- RS Stock No.:
- 716-4851
- Mfr. Part No.:
- 31_PC35-50-0-1/199_UE
- Brand:
- Huber+Suhner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 716-4851
- Mfr. Part No.:
- 31_PC35-50-0-1/199_UE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type A | PC3.5 | |
| Adapter Type B | PC3.5 | |
| Gender A | Socket | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 26.5GHz | |
| Contact Plating | Gold | |
| Length | 16.8mm | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type A PC3.5 | ||
Adapter Type B PC3.5 | ||
Gender A Socket | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 26.5GHz | ||
Contact Plating Gold | ||
Length 16.8mm | ||
Contact Material Beryllium Copper | ||
