Nichicon 68μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - UBX2D680MHL
- RS Stock No.:
- 715-2145
- Mfr. Part No.:
- UBX2D680MHL
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 715-2145
- Mfr. Part No.:
- UBX2D680MHL
- Brand:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 68µF | |
Voltage | 200V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 16 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +150°C | |
Lead Pitch | 7.5mm | |
Lifetime | 2000h | |
Series | BX | |
Ripple Current | 290mA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 68µF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +150°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000h | ||
Series BX | ||
Ripple Current 290mA | ||
Tolerance ±20% | ||