Nichicon 180μF Polymer Capacitor 16V dc, Through Hole - RPS1C181MCN1GS
- RS Stock No.:
- 714-9515
- Mfr. Part No.:
- RPS1C181MCN1GS
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 714-9515
- Mfr. Part No.:
- RPS1C181MCN1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 180µF | |
Voltage | 16V dc | |
Mounting Type | Through Hole | |
Technology | Polymer | |
Dimensions | 8 (Dia.) x 11.7mm | |
Height | 11.7mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Leakage Current | 576 μA | |
Tolerance | ±20% | |
Ripple Current | 3.7A | |
Series | PS | |
Equivalent Series Resistance | 20mΩ | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 180µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Polymer | ||
Dimensions 8 (Dia.) x 11.7mm | ||
Height 11.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Leakage Current 576 μA | ||
Tolerance ±20% | ||
Ripple Current 3.7A | ||
Series PS | ||
Equivalent Series Resistance 20mΩ | ||
- COO (Country of Origin):
- CN
PS Series
High voltage (to 63 V), Low ESR, High ripple current
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Applications
Switching Power Supply and DC-DC Converter
Miniature high- Power Supply