Cinterion GSM & GPRS Module MC55iT Kit

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
714-1259
Mfr. Part No.:
MC55iT Kit
Brand:
Cinterion
Find similar products by selecting one or more attributes.
Select all

Brand

Cinterion

Supported Frequency Bands

1800 MHz, 1900 MHz, 850 MHz, 900MHz

Dimensions

65 x 74 x 33mm

Height

33mm

Length

74mm

Maximum Operating Temperature

+75 °C

Minimum Operating Temperature

-30 °C

Width

65mm

COO (Country of Origin):
DE

Dual Band GSM/GPRS MC52iT Terminals


GSM Dual-Band (MC52iT) 2G Terminal
GPRS Class 10 connectivity in a box
Full Voice Support
TCP/IP connectivity
FAX Functionality
e-mark
RIL Driver
Large input voltage range
Extended Temperature Range
Standard interfaces

Kit Contents (Pack A) - 765-8946


GSM Modem
Power Supply
Magnetic Mount-Antenna
Serial Cable
UK & Euro Power Lead
CD-ROM

Kit Contents (Pack B) - 714-1259


GSM Modem
Power Supply
Magnetic-Mount Antenna
Serial Cable
UK & Euro Power Lead
CD-ROM

Note

Modem is available separately: 714-1243


GSM/GPRS (Mobile Communications) - Enclosed