Glenair Female Crimp Circular Connector Contact, Contact Size 23, Wire Size 28 → 22 AWG
- RS Stock No.:
- 713-3003
- Mfr. Part No.:
- 809-002
- Brand:
- Glenair
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 713-3003
- Mfr. Part No.:
- 809-002
- Brand:
- Glenair
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Glenair | |
Gender | Female | |
Contact Size | 23 | |
Wire Size | 28 → 22 AWG | |
Termination Method | Crimp | |
Series | 80 | |
Contact Type | Signal | |
Current Rating | 5A | |
Length | 11.18mm | |
Contact Plating | Gold over Nickel | |
Contact Material | Beryllium Copper | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +200°C | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Brand Glenair | ||
Gender Female | ||
Contact Size 23 | ||
Wire Size 28 → 22 AWG | ||
Termination Method Crimp | ||
Series 80 | ||
Contact Type Signal | ||
Current Rating 5A | ||
Length 11.18mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +200°C | ||
Mounting Type Cable Mount | ||
Non Compliant
- COO (Country of Origin):
- US
Glenair Series 804 Mighty Mouse Crimp Contacts
Glenair Series 804 Mighty Mouse Quick Disconnect Connectors
The 804 Series Quick Disconnector connectors are ideal for breakaway connections. Featuring a stainless steel spring in the receptacle and a detent on the plug body. Used for headsets, radios, weapons etc, the QDC Mighty Mouse meets immersion requirments and provides excellent durability. The gold-plated spring provides low shel-to-shell resistance for excellent EMI shielding. A fluorosilicone o-ring provides a watertight seal when properly mated.
Push to Mate, Pull to Unmate
Gold plated stainless steel
Crimp rear release contacts
Integral band platform
Environmentally sealed
Gold plated stainless steel
Crimp rear release contacts
Integral band platform
Environmentally sealed