Open/Close Damper Actuator, 20Nm, 230 V ac

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
712-2659
Mfr. Part No.:
SF230A
Brand:
Belimo
Find similar products by selecting one or more attributes.
Select all

Brand

Belimo

Return Type

Spring Return

Maximum Damper Area

4m²

Damper Spindle Compatibility

10 → 25.4mm

Power Consumption

6.5W

Control Type

Open/Close

Supply Voltage

230 V ac

Motor Torque

20Nm

Return Torque

20Nm

Noise Level

45dB(A)

Maximum Damper Spindle Size

25.4mm

Minimum Damper Spindle Size

10mm

COO (Country of Origin):
CH

SF Series Spring Return with Emergency Function


New SF Series spring return actuators with emergency function for adjusting air dampers in ventilation and air conditioning systems in buildings. These replace the current AF series.,The motor moves the damper to its normal operating position against spring tension with a powerful turning and holding torque of 20 Nm. The spring will then return the damper to its safe position should the power supply be interrupted.

Brushless motors ensure a service life of 60000 operations
Can be installed with pre-tensioned spring
Manual winding and integral position fixing options allow installation and functional monitoring without electrical connection
Adjustable U-clamp accepts round or square shafts; round sizes 10 to 25.4 mm and square shafts 10 to 18 mm across flats, and 14 to 25.4 mm diagonal
Direction selector
IP54 rated
150 second motor run time
1 metre pre-wired cable
Stock nos. 712-2668 & 712-2652 feature an integrated 2xSPDT 6 (3)A 250Vac auxiliary switch

Approvals

cULus according to UL 60730-1A and UL 60730-2-14 and CAN/CSA E60730-1:02 Certified to IEC/EN 60730-1 and IEC/EN 60730-2-14