Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Processors & Microcontrollers
Digital Signal Processors
TMS320VC5502PGF300 Texas Instruments, 32bit Digital Signal Processor 300MHz 32 kB ROM 176-Pin LQFP
RS Stock No.:
709-3942
Mfr. Part No.:
TMS320VC5502PGF300
Brand:
Texas Instruments
View this category
Discontinued product
RS Stock No.:
709-3942
Mfr. Part No.:
TMS320VC5502PGF300
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Digital Signal Processors (DSP), Texas Instruments
Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.
Digital Signal Processors, Texas Instruments
Attribute
Value
Maximum Frequency
300MHz
Device Million Instructions per Second
600MIPS
Data Bus Width
32bit
RAM Size
64 kB
Program Memory Size
32 kB
Program Memory Type
DARAM, ROM
Numeric and Arithmetic Format
Fixed Point
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
176
Typical Operating Supply Voltage
1.26 V, 3.3 V
Width
24mm
Maximum Operating Temperature
+85 °C
Length
24mm
Height
1.4mm
Minimum Operating Temperature
-40 °C
Dimensions
24 x 24 x 1.4mm
RS Stock No.:
709-3942
Mfr. Part No.:
TMS320VC5502PGF300
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Digital Signal Processors (DSP), Texas Instruments
Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.
Digital Signal Processors, Texas Instruments
Attribute
Value
Maximum Frequency
300MHz
Device Million Instructions per Second
600MIPS
Data Bus Width
32bit
RAM Size
64 kB
Program Memory Size
32 kB
Program Memory Type
DARAM, ROM
Numeric and Arithmetic Format
Fixed Point
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
176
Typical Operating Supply Voltage
1.26 V, 3.3 V
Width
24mm
Maximum Operating Temperature
+85 °C
Length
24mm
Height
1.4mm
Minimum Operating Temperature
-40 °C
Dimensions
24 x 24 x 1.4mm