Toughcon Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 14 → 12 AWG
- RS Stock No.:
- 709-3775
- Mfr. Part No.:
- TT9312P-G2
- Brand:
- Toughcon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.88
(exc. VAT)
£1.06
(inc. VAT)
- RS Stock No.:
- 709-3775
- Mfr. Part No.:
- TT9312P-G2
- Brand:
- Toughcon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughcon | |
| Gender | Male | |
| Contact Size | 16 | |
| Wire Size | 14 → 12 AWG | |
| Termination Method | Crimp | |
| Series | TT93 | |
| For Use With | Circular Connector | |
| Current Rating | 13A | |
| Length | 27.2mm | |
| Contact Plating | Gold | |
| Voltage Rating | 250 V | |
| Contact Material | Brass, Stainless Steel | |
| Maximum Contact Resistance | 5mΩ | |
| Select all | ||
|---|---|---|
Brand Toughcon | ||
Gender Male | ||
Contact Size 16 | ||
Wire Size 14 → 12 AWG | ||
Termination Method Crimp | ||
Series TT93 | ||
For Use With Circular Connector | ||
Current Rating 13A | ||
Length 27.2mm | ||
Contact Plating Gold | ||
Voltage Rating 250 V | ||
Contact Material Brass, Stainless Steel | ||
Maximum Contact Resistance 5mΩ | ||
- COO (Country of Origin):
- DE

