Texas Instruments 7V 170mA, 32 x Schottky Diode, 20-Pin SOIC SN74S1053DW
- RS Stock No.:
- 709-2416
- Mfr. Part No.:
- SN74S1053DW
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 709-2416
- Mfr. Part No.:
- SN74S1053DW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Continuous Forward Current | 170mA | |
| Peak Reverse Repetitive Voltage | 7V | |
| Diode Configuration | Array (16x Series Pair) | |
| Diode Type | Schottky | |
| Pin Count | 20 | |
| Number of Elements per Chip | 32 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 16ns | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Continuous Forward Current 170mA | ||
Peak Reverse Repetitive Voltage 7V | ||
Diode Configuration Array (16x Series Pair) | ||
Diode Type Schottky | ||
Pin Count 20 | ||
Number of Elements per Chip 32 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 16ns | ||
74S Family, Texas Instruments
74S Family
