Texas Instruments SN65HVD07D Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 709-2400
- Mfr. Part No.:
- SN65HVD07D
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-2400
- Mfr. Part No.:
- SN65HVD07D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
IC Type | Line Transceiver IC | |
Input Type | Differential | |
Mounting Type | Surface Mount | |
Number of Transmitters | 1 | |
Package Type | SOIC | |
Pin Count | 8 | |
Dimensions | 4.9 x 3.91 x 1.58mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||