RALTRON, 24.576MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD COM1305-24.576-EXT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
707-9769
Mfr. Part No.:
COM1305-24.576-EXT
Brand:
RALTRON
Find similar products by selecting one or more attributes.
Select all

Brand

RALTRON

Oscillator Type

XO

Output Frequency

24.576MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Width

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm

COO (Country of Origin):
CN

CO13



Crystal Oscillators 3.2x2.5mm Ceramic case