RS PRO 100 Ω Carbon Film Resistor 1 W 5 %

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.91

(exc. VAT)

£2.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship
  • Plus 360 unit(s) ready to ship from another location
  • Plus 3,660 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240£0.191£1.91
250 - 490£0.173£1.73
500 - 990£0.154£1.54
1000 - 2490£0.135£1.35
2500 +£0.117£1.17

*price indicative

Packaging Options:
RS Stock No.:
707-8625
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

100Ω

Product Type

Resistor

Power Rating

1W

Resistor Type

Carbon

Tolerance ±

5%

Packaging

Ammo Pack

Axial/Radial

Axial

Voltage

400V

Technology

Carbon Film

Series

RS

Automotive Standard

No

Package/Case

0932

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

3.2mm

Length

9mm

Standards/Approvals

IEC 115 and IEC 115-2

Temperature Coefficient

+350 ppm/°C

Lead Diameter

0.65mm

Carbon Film Resistors 1W - Full Bandolier


The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Related links