binder Connector, 3 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 420 Series
- RS Stock No.:
- 706-3184
- Mfr. Part No.:
- 99-4706-00-03
- Brand:
- Binder
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-3184
- Mfr. Part No.:
- 99-4706-00-03
- Brand:
- Binder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Binder | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 1.0A | |
Series | 420 | |
Body Orientation | Straight | |
Voltage Rating | 125.0 V | |
Housing Material | Metal | |
Contact Plating | Gold | |
Maximum Operating Temperature | 80.0°C | |
Minimum Operating Temperature | -25.0°C | |
Contact Material | Bronze | |
Select all | ||
---|---|---|
Brand Binder | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 1.0A | ||
Series 420 | ||
Body Orientation Straight | ||
Voltage Rating 125.0 V | ||
Housing Material Metal | ||
Contact Plating Gold | ||
Maximum Operating Temperature 80.0°C | ||
Minimum Operating Temperature -25.0°C | ||
Contact Material Bronze | ||