binder Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Male, IP67, 768 Series
- RS Stock No.:
- 706-3027
- Mfr. Part No.:
- 99-3365-00-03
- Brand:
- Binder
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-3027
- Mfr. Part No.:
- 99-3365-00-03
- Brand:
- Binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Binder | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Connector Size | M8 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Series | 768 | |
Body Orientation | Right Angle | |
Voltage Rating | 60.0 V | |
Housing Material | Metal | |
Contact Plating | Gold | |
Maximum Operating Temperature | 85.0°C | |
Contact Material | Brass | |
Minimum Operating Temperature | -25.0°C | |
Select all | ||
---|---|---|
Brand Binder | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Series 768 | ||
Body Orientation Right Angle | ||
Voltage Rating 60.0 V | ||
Housing Material Metal | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85.0°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -25.0°C | ||
- COO (Country of Origin):
- DE
M8 cable connector shieldable, series 768
Screw locking system