EPCOS Thermistor, 470Ω Resistance, PTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 706-2828
- Mfr. Part No.:
- B59601A0135A062
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 706-2828
- Mfr. Part No.:
- B59601A0135A062
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 470Ω | |
| Tolerance | ±50% | |
| Application | Control, Dimmer, Electronic Ballast, Protection | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 470Ω | ||
Tolerance ±50% | ||
Application Control, Dimmer, Electronic Ballast, Protection | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
SMT 0603, 25V
Applications: home appliances, dimmers, DC/DC converters, electronic ballasts and temperature management in automotive electronics
Lead-free tinned terminations
Fast and reliable response
Suitable for reflow soldering and automatic placement
Lead-free tinned terminations
Fast and reliable response
Suitable for reflow soldering and automatic placement
